
MAX98374EFF+ | |
|---|---|
DigiKey Part Number | MAX98374EFF+-ND |
Manufacturer | |
Manufacturer Product Number | MAX98374EFF+ |
Description | IC AMP D MONO 12.5W 22FC2QFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 22-FC2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98374EFF+ Models |
Category | Voltage - Supply 5.5V ~ 16V |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Supplier Device Package 22-FC2QFN (3x3) |
Type Class D | Package / Case 22-PowerUFQFN |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 12.5W x 1 @ 4Ohm |

