MAX971CUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: 33,79000 zł
Datasheet
Comparator with Voltage Reference Open-Drain 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX971CUA

DigiKey Part Number
MAX971CUA-ND
Manufacturer
Manufacturer Product Number
MAX971CUA
Description
IC COMPARATOR 1 W/VOLT REF 8UMAX
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX971CUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
4µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tube
Hysteresis
50mV
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
with Voltage Reference
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Open-Drain
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Base Product Number
Voltage - Input Offset (Max)
10mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX971CUA+Analog Devices Inc./Maxim Integrated192MAX971CUA+-ND33,79000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable