Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX971CSA | |
|---|---|
DigiKey Part Number | MAX971CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX971CSA |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX971CSA Models |
Category | Current - Quiescent (Max) 4µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Hysteresis 50mV |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type with Voltage Reference | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Base Product Number |
Voltage - Input Offset (Max) 10mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX971CSA+ | Analog Devices Inc./Maxim Integrated | 2 | MAX971CSA+-ND | 33,79000 zł | Direct |
| LTC1440CS8#PBF | Analog Devices Inc. | 1 075 | 505-LTC1440CS8#PBF-ND | 19,25000 zł | Similar |
| LTC1440CS8#TRPBF | Analog Devices Inc. | 1 291 | LTC1440CS8#TRPBFCT-ND | 19,25000 zł | Similar |
| LTC1440IS8#PBF | Analog Devices Inc. | 441 | 505-LTC1440IS8#PBF-ND | 21,98000 zł | Similar |
| LTC1440IS8#TRPBF | Analog Devices Inc. | 821 | LTC1440IS8#TRPBFCT-ND | 21,98000 zł | Similar |



