Direct

MAX962EUA-T | |
|---|---|
DigiKey Part Number | MAX962EUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX962EUA-T |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX962EUA-T Models |
Category | Current - Input Bias (Max) 15µA @ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 9mA |
Series | CMRR, PSRR (Typ) 80dB CMRR, 86.02dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 7ns |
Part Status Obsolete | Hysteresis 3.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 1.5mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX962EUA+T | Analog Devices Inc./Maxim Integrated | 1 349 | 175-MAX962EUA+TCT-ND | 44,67000 zł | Direct |


