
MAX9541AEE+ | |
|---|---|
DigiKey Part Number | MAX9541AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9541AEE+ |
Description | IC AMP MPLEX AMP 16QSOP |
Customer Reference | |
Detailed Description | Video Amp 4 2:1 Multiplexer-Amplifier 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9541AEE+ Models |
Category | Current - Output / Channel 140 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Single/Dual (±) 2.7V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Applications 2:1 Multiplexer-Amplifier | Supplier Device Package 16-QSOP |
Number of Circuits 4 | Base Product Number |
Current - Supply 21 mA |

