Direct
Direct

MAX952ESA-T | |
|---|---|
DigiKey Part Number | MAX952ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX952ESA-T |
Description | IC AMP COMP REF 8SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Smart Card 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX952ESA-T Models |
Category | Applications Smart Card |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Amplifier, Comparator, Reference | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX952ESA+ | Analog Devices Inc./Maxim Integrated | 23 | MAX952ESA+-ND | 28,76000 zł | Direct |
| MAX952ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX952ESA+T-ND | 18,46964 zł | Direct |


