Similar
Similar
Similar
Similar

MAX9360EKA/GG8 | |
|---|---|
DigiKey Part Number | MAX9360EKA/GG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9360EKA/GG8 |
Description | IC XLTR MS UNIDIR SOT-23-8 |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 3MHz SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9360EKA/GG8 Models |
Category | Input Signal CMOS, LVTTL, TTL |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Signal ECL, LVECL |
Packaging Tape & Reel (TR) | Output Type Differential |
Part Status Obsolete | Data Rate 3MHz |
Translator Type Mixed Signal | Operating Temperature -40°C ~ 85°C |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-8 |
Channels per Circuit 1 | Supplier Device Package SOT-23-8 |
Voltage - VCCA 3 V ~ 3.6 V | Base Product Number |
Voltage - VCCB 3 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT20DG | onsemi | 380 | MC100EPT20DGOS-ND | 34,00000 zł | Similar |
| MC100LVELT22DG | onsemi | 118 | MC100LVELT22DGOS-ND | 14,79000 zł | Similar |
| MC100LVELT22DR2G | onsemi | 1 970 | MC100LVELT22DR2GOSCT-ND | 11,13000 zł | Similar |
| SY89329VMG-TR | Microchip Technology | 10 363 | 576-1420-1-ND | 19,68000 zł | Similar |



