Serializer Input Output 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96705GTJ/V+

DigiKey Part Number
MAX96705GTJ/V+-ND
Manufacturer
Manufacturer Product Number
MAX96705GTJ/V+
Description
IC SERIALIZER GMSL 1.5GBPS
Customer Reference
Detailed Description
Serializer Input Output 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX96705GTJ/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 115°C (TA)
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
32-WFQFN Exposed Pad
Part Status
Discontinued at DigiKey
Supplier Device Package
32-TQFN (5x5)
Function
Serializer
Base Product Number
Voltage - Supply
1.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 666
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in PLN
Tray
QuantityUnit PriceExt Price
144,31000 zł44,31 zł
1034,81600 zł348,16 zł
2532,44200 zł811,05 zł
10029,83380 zł2 983,38 zł
49027,86014 zł13 651,47 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,31000 zł
Unit Price with VAT:54,50130 zł