


MAX9279GTN/V+T | |
|---|---|
DigiKey Part Number | MAX9279GTN/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9279GTN/V+T |
Description | IC SERIALIZER 3.12GBPS 56TQFN |
Customer Reference | |
Detailed Description | 3.12Gbps Serializer Input Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9279GTN/V+T Models |
Category | Output Type CML |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 56-WFQFN Exposed Pad |
Function Serializer | Supplier Device Package 56-TQFN (8x8) |
Data Rate 3.12Gbps | Base Product Number |
Input Type LVCMOS |

