
MAX9278AGTM/V+T | |
|---|---|
DigiKey Part Number | 175-MAX9278AGTM/V+TTR-ND - Tape & Reel (TR) 175-MAX9278AGTM/V+TCT-ND - Cut Tape (CT) 175-MAX9278AGTM/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9278AGTM/V+T |
Description | IC DESERIALIZER GMSL 48TQFN |
Customer Reference | |
Detailed Description | 3.12Gbps Deserializer 3 Input 1 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9278AGTM/V+T Models |
Category | Number of Inputs 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Outputs 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 1.9V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 3.12Gbps | Package / Case 48-WFQFN Exposed Pad |
Input Type CML | Supplier Device Package 48-TQFN (7x7) |
Output Type CML | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,41000 zł | 109,41 zł |
| 10 | 88,47400 zł | 884,74 zł |
| 25 | 83,24640 zł | 2 081,16 zł |
| 100 | 82,61570 zł | 8 261,57 zł |
| Unit Price without VAT: | 109,41000 zł |
|---|---|
| Unit Price with VAT: | 134,57430 zł |










