
MAX9260GCB/V+T | |
|---|---|
DigiKey Part Number | MAX9260GCB/V+TR-ND - Tape & Reel (TR) MAX9260GCB/V+CT-ND - Cut Tape (CT) MAX9260GCB/V+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9260GCB/V+T |
Description | IC DESERIALIZER GMSL 64TQFP |
Customer Reference | |
Detailed Description | 2.5Gbps Deserializer 1 Input 30 Output 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9260GCB/V+T Models |
Category | Number of Outputs 30 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 2.5Gbps | Mounting Type Surface Mount |
Input Type CML | Package / Case 64-TQFP Exposed Pad |
Output Type CMOS, LVCMOS | Supplier Device Package 64-TQFP-EP (10x10) |
Number of Inputs 1 | Base Product Number |

