MAX313CSE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 635
Unit Price: 34,08000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 167
Unit Price: 20,79000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 852
Unit Price: 20,79000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: 31,53000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 433
Unit Price: 31,53000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 169
Unit Price: 31,53000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 677
Unit Price: 37,20000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 051
Unit Price: 37,20000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 354
Unit Price: 35,01000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 20,53232 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 859
Unit Price: 35,01000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 10,52000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 10,52000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 007
Unit Price: 11,74000 zł
Datasheet
4 Circuit IC Switch 1:1 10Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX313CSE-T

DigiKey Part Number
MAX313CSE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX313CSE-T
Description
IC SWITCH SPST-NOX4 10OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX313CSE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
225ns, 185ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
20pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
15pF, 15pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
300mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
4.5V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX313CSE+TAnalog Devices Inc./Maxim Integrated1 635MAX313CSE+TCT-ND34,08000 złDirect
ADG212AKRZAnalog Devices Inc.2 167ADG212AKRZ-ND20,79000 złSimilar
ADG212AKRZ-REELAnalog Devices Inc.2 852ADG212AKRZ-REELCT-ND20,79000 złSimilar
ADG412BRZAnalog Devices Inc.10505-ADG412BRZ-ND31,53000 złSimilar
ADG412BRZ-REELAnalog Devices Inc.2 433505-ADG412BRZ-REELCT-ND31,53000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types