
MAX9024ASD+ | |
|---|---|
DigiKey Part Number | MAX9024ASD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9024ASD+ |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9024ASD+ Models |
Category | Current - Quiescent (Max) 5µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 100dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 8µs |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.003µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 zł | 8,58 zł |
| 10 | 6,37700 zł | 63,77 zł |
| 50 | 5,48460 zł | 274,23 zł |
| 100 | 5,20880 zł | 520,88 zł |
| 250 | 4,91768 zł | 1 229,42 zł |
| 500 | 4,74202 zł | 2 371,01 zł |
| 1 000 | 4,59744 zł | 4 597,44 zł |
| 2 500 | 4,44485 zł | 11 112,12 zł |
| 5 000 | 4,35288 zł | 21 764,40 zł |
| Unit Price without VAT: | 8,58000 zł |
|---|---|
| Unit Price with VAT: | 10,55340 zł |

