
MAX8678EVKIT+ | |
|---|---|
DigiKey Part Number | MAX8678EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8678EVKIT+ |
Description | EVAL BOARD FOR MAX8678 |
Customer Reference | |
Detailed Description | MAX8678 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part MAX8678 |
Current - Output / Channel 24mA | Base Product Number |
Outputs and Type 4 Non-Isolated Outputs |

