
MAX8537EEI+T | |
|---|---|
DigiKey Part Number | MAX8537EEI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8537EEI+T |
Description | IC REG CTRLR DDR 2OUT 28QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8537EEI+T Models |
Category | Voltage - Output 0.8V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Applications Controller, DDR | Supplier Device Package 28-QSOP |
Voltage - Input 4.5V ~ 23V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,06618 zł | 52 665,45 zł |
| Unit Price without VAT: | 21,06618 zł |
|---|---|
| Unit Price with VAT: | 25,91140 zł |

