
MAX8506ETE+T | |
|---|---|
DigiKey Part Number | MAX8506ETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8506ETE+T |
Description | IC REG CONV WCDMA 1OUT 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, WCDMA Voltage Regulator IC 1 Output 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8506ETE+T Models |
Category | Voltage - Output 0.4V ~ 3.4V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WQFN Exposed Pad |
Applications Converter, WCDMA | Supplier Device Package 16-TQFN (4x4) |
Voltage - Input 2.6V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,69546 zł | 44 238,65 zł |
| Unit Price without VAT: | 17,69546 zł |
|---|---|
| Unit Price with VAT: | 21,76542 zł |

