
MAX831EVKIT-SO | |
|---|---|
DigiKey Part Number | MAX831EVKIT-SO-ND |
Manufacturer | |
Manufacturer Product Number | MAX831EVKIT-SO |
Description | EVAL BOARD FOR MAX831 |
Customer Reference | |
Detailed Description | MAX831 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 8V ~ 30V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 100kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX831 |
Voltage - Output 5V | Base Product Number |

