
MAX812TEUS+T | |
|---|---|
DigiKey Part Number | 175-MAX812TEUS+TTR-ND - Tape & Reel (TR) 175-MAX812TEUS+TCT-ND - Cut Tape (CT) 175-MAX812TEUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX812TEUS+T |
Description | IC VOLT MON W/RESET SOT143-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX812TEUS+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,25000 zł | 19,25 zł |
| 10 | 14,68300 zł | 146,83 zł |
| 25 | 13,54320 zł | 338,58 zł |
| 100 | 12,28880 zł | 1 228,88 zł |
| 250 | 11,75700 zł | 2 939,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,72108 zł | 26 802,70 zł |
| Unit Price without VAT: | 19,25000 zł |
|---|---|
| Unit Price with VAT: | 23,67750 zł |

