
MAX78615+PPM/A03T | |
|---|---|
DigiKey Part Number | MAX78615+PPM/A03T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX78615+PPM/A03T |
Description | IC ENERGY MEAS PROC 3PH TQFN |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 24-TQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 3 V ~ 3.6 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Meter Type 3 Phase |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - I/O High 2V | Package / Case 24-WFQFN Exposed Pad |
Voltage - I/O Low 0.8V | Supplier Device Package 24-TQFN (4x4) |
Current - Supply 8.1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,08660 zł | 27 716,50 zł |
| Unit Price without VAT: | 11,08660 zł |
|---|---|
| Unit Price with VAT: | 13,63652 zł |

