Camera PMIC 30-WLP (2.75x2.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Camera PMIC 30-WLP (2.75x2.15)
Maxim SIMO Power Management ICs | Digi-Key Daily

MAX77641AEWV+

DigiKey Part Number
MAX77641AEWV+-ND
Manufacturer
Manufacturer Product Number
MAX77641AEWV+
Description
PMIC BUCK BOOST LDO SWITCH 30WLP
Customer Reference
Detailed Description
Camera PMIC 30-WLP (2.75x2.15)
Datasheet
 Datasheet
EDA/CAD Models
MAX77641AEWV+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
30-WFBGA, WLBGA
Applications
Camera
Supplier Device Package
30-WLP (2.75x2.15)
Current - Supply
40µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.