
MAX77503AEWC+ | |
|---|---|
DigiKey Part Number | MAX77503AEWC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77503AEWC+ |
Description | IC REG BUCK ADJ 1.5A 12WLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 12-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77503AEWC+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Strip | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WLP (1.85x1.4) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 14V |

