
MAX746CPE+ | |
|---|---|
DigiKey Part Number | MAX746CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX746CPE+ |
Description | IC REG BUCK ADJ 3A 16PDIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 4.85V 1 Output 3A 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-PDIP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 15V |

