Boost Switching Regulator IC Positive Fixed 12V 1 Output 200mA 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX732EWE+

DigiKey Part Number
MAX732EWE+-ND
Manufacturer
Manufacturer Product Number
MAX732EWE+
Description
IC REG BOOST 12V 200MA 16SOIC
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 12V 1 Output 200mA 16-SOIC (0.295", 7.50mm Width)
EDA/CAD Models
MAX732EWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
9.3V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
170kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-SOIC
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable