
MAX6917EO30+T | |
|---|---|
DigiKey Part Number | MAX6917EO30+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6917EO30+T |
Description | IC RTC CLK/CAL/SUPER I2C 20QSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar/Supervisor 96B I2C, 2-Wire Serial 20-SSOP (0.154", 3.90mm Width) |
Category | Date Format YY-MM-DD-dd |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface I2C, 2-Wire Serial |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar/Supervisor | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Memory Size 96B | Supplier Device Package 20-QSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |

