
MAX706MJA/883B | |
|---|---|
DigiKey Part Number | MAX706MJA/883B-ND |
Manufacturer | |
Manufacturer Product Number | MAX706MJA/883B |
Description | IC SUPERVISOR 1 CHANNEL 8CERDIP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX706MJA/883B Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-CDIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-CERDIP |
Voltage - Threshold 4.4V | Base Product Number |

