
MAX698EWE+ | |
|---|---|
DigiKey Part Number | MAX698EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX698EWE+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX698EWE+ Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,86000 zł | 32,86 zł |
| 10 | 25,56300 zł | 255,63 zł |
| Unit Price without VAT: | 32,86000 zł |
|---|---|
| Unit Price with VAT: | 40,41780 zł |

