
MAX8553EEE+ | |
|---|---|
DigiKey Part Number | 505-MAX8553EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8553EEE+ |
Description | IC REG CTRLR DDR 1OUT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quick-PWM™ Controller, DDR Voltage Regulator IC 1 Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8553EEE+ Models |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Output Adjustable |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Applications Controller, DDR | Supplier Device Package 16-QSOP |
Voltage - Input 4.5V ~ 28V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,19780 zł | 3 439,56 zł |
| Unit Price without VAT: | 17,19780 zł |
|---|---|
| Unit Price with VAT: | 21,15329 zł |

