Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX691CWE | |
|---|---|
DigiKey Part Number | MAX691CWE-ND |
Manufacturer | |
Manufacturer Product Number | MAX691CWE |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX691CWE Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX691CWE+ | Analog Devices Inc./Maxim Integrated | 21 | MAX691CWE+-ND | 53,07000 zł | Direct |
| ADM691ARZ | Analog Devices Inc. | 94 | ADM691ARZ-ND | 45,50000 zł | Similar |
| ADM691ARZ-REEL7 | Analog Devices Inc. | 981 | ADM691ARZ-REEL7CT-ND | 45,50000 zł | Similar |
| ADM695ARZ | Analog Devices Inc. | 3 | ADM695ARZ-ND | 47,87000 zł | Similar |
| ADM695ARZ-REEL | Analog Devices Inc. | 0 | 505-ADM695ARZ-REELTR-ND | 29,52036 zł | Similar |





