
MAX6888QETE+ | |
|---|---|
DigiKey Part Number | 505-MAX6888QETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6888QETE+ |
Description | IC SUPERVISOR QUAD 16-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6888QETE+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 180ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-WQFN Exposed Pad |
Number of Voltages Monitored 4 | Supplier Device Package 16-TQFN (5x5) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,79000 zł | 53,79 zł |
| 10 | 42,49400 zł | 424,94 zł |
| 60 | 37,57233 zł | 2 254,34 zł |
| 120 | 36,24075 zł | 4 348,89 zł |
| 300 | 34,83520 zł | 10 450,56 zł |
| 540 | 34,10622 zł | 18 417,36 zł |
| 1 020 | 33,44211 zł | 34 110,95 zł |
| Unit Price without VAT: | 53,79000 zł |
|---|---|
| Unit Price with VAT: | 66,16170 zł |

