
MAX6852AEE+ | |
|---|---|
DigiKey Part Number | MAX6852AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6852AEE+ |
Description | IC DRVR MATRIX 16QSOP |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 16-QSOP |
EDA/CAD Models | MAX6852AEE+ Models |
Category | Current - Supply 3.5 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type Vacuum Fluorescent (VF) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Configuration 5 x 7 (Matrix) | Supplier Device Package 16-QSOP |
Interface Serial | Base Product Number |

