
MAXQ2000-RFX+ | |
|---|---|
DigiKey Part Number | MAXQ2000-RFX+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ2000-RFX+ |
Description | IC MCU 16BIT 64KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | MAXQ® Microcontroller IC 16-Bit 20MHz 64KB (32K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ2000-RFX+ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 2.75V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity 1-Wire®, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |

