Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MUN2136T1 | |
|---|---|
DigiKey Part Number | MUN2136T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN2136T1 |
Description | TRANS PREBIAS PNP 50V 0.1A SC59 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MUN2136T1 Models |
Category | Resistor - Emitter Base (R2) 100 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 230 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SC-59 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN2136T1G | onsemi | 6 426 | 488-MUN2136T1GCT-ND | 0,72000 zł | Direct |
| DDTA114GCA-7-F | Diodes Incorporated | 0 | DDTA114GCA-FDITR-ND | 0,14388 zł | Similar |
| DDTA123TCA-7-F | Diodes Incorporated | 5 556 | DDTA123TCA-FDICT-ND | 0,75000 zł | Similar |
| DDTA124GCA-7-F | Diodes Incorporated | 0 | DDTA124GCA-FDITR-ND | 0,14388 zł | Similar |
| DDTA124TCA-7-F | Diodes Incorporated | 2 990 | 31-DDTA124TCA-7-FCT-ND | 0,75000 zł | Similar |





