Direct

MAX7044AKA-T | |
|---|---|
DigiKey Part Number | MAX7044AKA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7044AKA-T |
Description | RF TX IC ASK 300-450MHZ SOT23-8 |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 300MHz ~ 450MHz 12.5dBm 100kbps PCB, Surface Mount Antenna SOT-23-8 |
EDA/CAD Models | MAX7044AKA-T Models |
Category | Current - Transmitting 14mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Frequency 300MHz ~ 450MHz | Mounting Type Surface Mount |
Applications RKE, TPM, Security Systems | Package / Case SOT-23-8 |
Modulation or Protocol ASK, OOK | Supplier Device Package SOT-23-8 |
Data Rate (Max) 100kbps | Base Product Number |
Power - Output 12.5dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX7044AKA+T | Analog Devices Inc./Maxim Integrated | 10 711 | MAX7044AKA+TCT-ND | 19,43000 zł | Direct |


