
MAX6681MEE+ | |
|---|---|
DigiKey Part Number | MAX6681MEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6681MEE+ |
Description | SENSOR DIGITAL -55C-125C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP |
EDA/CAD Models | MAX6681MEE+ Models |
Category | Resolution 10 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tube | Accuracy - Highest (Lowest) 1.5°C (±5°C) |
Part Status Active | Test Condition 60°C ~ 100°C (-55°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 16-QSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,08000 zł | 42,08 zł |
| 5 | 38,15600 zł | 190,78 zł |
| 10 | 36,69100 zł | 366,91 zł |
| 25 | 34,94280 zł | 873,57 zł |
| 50 | 33,74780 zł | 1 687,39 zł |
| 100 | 32,65190 zł | 3 265,19 zł |
| 500 | 30,44402 zł | 15 222,01 zł |
| 1 000 | 29,62080 zł | 29 620,80 zł |
| Unit Price without VAT: | 42,08000 zł |
|---|---|
| Unit Price with VAT: | 51,75840 zł |

