
MAX6657YMSA+T | |
|---|---|
DigiKey Part Number | MAX6657YMSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6657YMSA+T |
Description | SENSOR DIGITAL 0C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 10 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6657YMSA+T Models |
Category | Resolution 10 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±2°C (±5°C) |
Part Status Obsolete | Test Condition 60°C ~ 100°C (0°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |

