Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 40mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 40mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX663ESA+T

DigiKey Part Number
MAX663ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX663ESA+T
Description
IC REG LIN POS ADJ 40MA 8-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 40mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX663ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.9V @ 40mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
15 µA
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
16.5V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
1.3V (5V)
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,37730 zł65 943,25 zł
Manufacturers Standard Package
Unit Price without VAT:26,37730 zł
Unit Price with VAT:32,44408 zł