
MAX66020K-000AA+ | |
|---|---|
DigiKey Part Number | MAX66020K-000AA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX66020K-000AA+ |
Description | RFID TAG R/W 13.56MHZ KEY FOB |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz ISO 14443 Key Fob |
Category | Frequency 13.56MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Read/Write |
Series | Writable Memory 1kB (User) |
Packaging Bulk | Standards ISO 14443 |
Part Status Obsolete | Operating Temperature -25°C ~ 50°C |
Style Key Fob | Size / Dimension 2.126" L x 1.102" W (54.00mm x 28.00mm) |
Technology Passive | Base Product Number |

