MAX6501UKP105-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 593
Unit Price: 10,13000 zł
Datasheet
Thermostat 105°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6501UKP105-T

DigiKey Part Number
MAX6501UKP105-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6501UKP105-T
Description
THERMOSTAT 105DEG ACT LO SOT23-5
Customer Reference
Detailed Description
Thermostat 105°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6501UKP105-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
/OverTemp
Manufacturer
Analog Devices Inc./Maxim Integrated
Selectable Hysteresis
Yes
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7 V ~ 5.5 V
Part Status
Obsolete
Current - Supply
30µA
Trip Temperature Threshold
Hot
Operating Temperature
-55°C ~ 135°C
Switching Temperature
105°C
Mounting Type
Surface Mount
Accuracy
±6°C
Package / Case
SC-74A, SOT-753
Current - Output (Max)
20mA
Supplier Device Package
SOT-23-5
Output Type
Open Drain
Base Product Number
Output
Active Low
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6501UKP105+TAnalog Devices Inc./Maxim Integrated1 593MAX6501UKP105+TCT-ND10,13000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes