
MAX641AEPA+ | |
|---|---|
DigiKey Part Number | 505-MAX641AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX641AEPA+ |
Description | IC REG BOOST ADJ/1.31V 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (5V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX641AEPA+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 45kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,33000 zł | 48,33 zł |
| 10 | 38,03700 zł | 380,37 zł |
| 50 | 33,91860 zł | 1 695,93 zł |
| 100 | 32,64290 zł | 3 264,29 zł |
| 250 | 31,29596 zł | 7 823,99 zł |
| 500 | 30,48416 zł | 15 242,08 zł |
| 1 000 | 29,81624 zł | 29 816,24 zł |
| Unit Price without VAT: | 48,33000 zł |
|---|---|
| Unit Price with VAT: | 59,44590 zł |

