
MAX6365PKA46+T | |
|---|---|
DigiKey Part Number | 175-MAX6365PKA46+TTR-ND - Tape & Reel (TR) 175-MAX6365PKA46+TCT-ND - Cut Tape (CT) 175-MAX6365PKA46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6365PKA46+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6365PKA46+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case SOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,76000 zł | 28,76 zł |
| 10 | 22,24100 zł | 222,41 zł |
| 25 | 20,61560 zł | 515,39 zł |
| 100 | 18,82660 zł | 1 882,66 zł |
| 250 | 18,34972 zł | 4 587,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,58993 zł | 41 474,82 zł |
| Unit Price without VAT: | 28,76000 zł |
|---|---|
| Unit Price with VAT: | 35,37480 zł |






