Parametric Equivalent
Parametric Equivalent

MAX6320PUK30BW-T | |
|---|---|
DigiKey Part Number | MAX6320PUK30BW-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6320PUK30BW-T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6320PUK30BW-T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 20ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1316MT-30HE/OT | Microchip Technology | 8 585 | MCP1316MT-30HE/OTCT-ND | 2,12000 zł | Parametric Equivalent |
| MCP1320T-30FE/OT | Microchip Technology | 0 | MCP1320T-30FE/OTTR-ND | 2,72901 zł | Parametric Equivalent |


