74VHC74MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3 276
Unit Price: 1,33000 zł
Datasheet

Direct


Texas Instruments
In Stock: 16 316
Unit Price: 3,55000 zł
Datasheet

Direct


Texas Instruments
In Stock: 16 061
Unit Price: 1,65000 zł
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3 880
Unit Price: 0,93000 zł
Datasheet

Upgrade


Texas Instruments
In Stock: 2 498
Unit Price: 6,43000 zł
Datasheet

Upgrade


Texas Instruments
In Stock: 1 008
Unit Price: 2,91000 zł
Datasheet

Upgrade


Texas Instruments
In Stock: 5 890
Unit Price: 2,33000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,47556 zł
Datasheet

Similar


Texas Instruments
In Stock: 103 799
Unit Price: 1,36000 zł
Datasheet

Similar


Texas Instruments
In Stock: 44 597
Unit Price: 1,22000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 652
Unit Price: 6,57116 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 861
Unit Price: 8,26000 zł
Datasheet

Similar


Texas Instruments
In Stock: 26 670
Unit Price: 3,55000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 458
Unit Price: 3,55000 zł
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC74MTC

DigiKey Part Number
74VHC74MTC-ND
Manufacturer
Manufacturer Product Number
74VHC74MTC
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC74MTC Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC74MTCXonsemi3 27674VHC74MTCXCT-ND1,33000 złParametric Equivalent
SN74AHC74PWTexas Instruments16 316296-26410-5-ND3,55000 złDirect
SN74AHC74PWRTexas Instruments16 061296-SN74AHC74PWRCT-ND1,65000 złDirect
74AHC74PW,118Nexperia USA Inc.3 8801727-5927-1-ND0,93000 złUpgrade
SN74AHC74MPWREPTexas Instruments2 498296-22274-1-ND6,43000 złUpgrade
Obsolete
Marketplace Stock: 77 550 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

77 550In Stock
Ships from Flip Electronics