Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 525mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX630ESA+T

DigiKey Part Number
MAX630ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX630ESA+T
Description
IC REG BOOST ADJ 525MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 525mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX630ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V (Switch)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
40kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
2.2V
Base Product Number
Voltage - Input (Max)
16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,32174 zł95 804,35 zł
Manufacturers Standard Package
Unit Price without VAT:38,32174 zł
Unit Price with VAT:47,13574 zł