Direct
Similar
Similar
Similar
Similar

MAX619ESA | |
|---|---|
DigiKey Part Number | MAX619ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX619ESA |
Description | IC REG CHARGE PUMP 5V 50MA 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX619ESA Models |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX619ESA+ | Analog Devices Inc./Maxim Integrated | 1 886 | MAX619ESA+-ND | 35,15000 zł | Direct |
| LTC1516CS8#PBF | Analog Devices Inc. | 190 | 505-LTC1516CS8#PBF-ND | 40,07000 zł | Similar |
| LTC1516CS8#TRPBF | Analog Devices Inc. | 0 | LTC1516CS8#TRPBF-ND | 23,78470 zł | Similar |
| LTC1516IS8#PBF | Analog Devices Inc. | 258 | LTC1516IS8#PBF-ND | 43,77000 zł | Similar |
| LTC1516IS8#TRPBF | Analog Devices Inc. | 0 | LTC1516IS8#TRPBF-ND | 26,15918 zł | Similar |



