Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6138AEXR21+T

DigiKey Part Number
MAX6138AEXR21+TTR-ND - Tape & Reel (TR)
MAX6138AEXR21+TCT-ND - Cut Tape (CT)
MAX6138AEXR21+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6138AEXR21+T
Description
IC VREF SHUNT 0.1% SC70-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6138AEXR21+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
28µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
SC-70, SOT-323
Voltage - Output (Min/Fixed)
2.048V
Supplier Device Package
SC-70-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 412
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,37000 zł29,37 zł
1022,74100 zł227,41 zł
2521,08240 zł527,06 zł
10019,25890 zł1 925,89 zł
25018,78924 zł4 697,31 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,97993 zł42 449,82 zł
Manufacturers Standard Package
Unit Price without VAT:29,37000 zł
Unit Price with VAT:36,12510 zł