
MAX78615+PPM/A03 | |
|---|---|
DigiKey Part Number | MAX78615+PPM/A03-ND |
Manufacturer | |
Manufacturer Product Number | MAX78615+PPM/A03 |
Description | IC ENERGY MEAS PROC 3PH TQFN |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 24-TQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 3 V ~ 3.6 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Meter Type 3 Phase |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - I/O High 2V | Package / Case 24-WFQFN Exposed Pad |
Voltage - I/O Low 0.8V | Supplier Device Package 24-TQFN (4x4) |
Current - Supply 8.1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 13,46840 zł | 2 020,26 zł |
| Unit Price without VAT: | 13,46840 zł |
|---|---|
| Unit Price with VAT: | 16,56613 zł |


