
MAX5991AETP+T | |
|---|---|
DigiKey Part Number | MAX5991AETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5991AETP+T |
Description | IC POE CNTRL 1 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5991AETP+T Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 8.7V ~ 60V |
Packaging Tape & Reel (TR) | Current - Supply 4.8mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 20-WFQFN Exposed Pad |
Power - Max 6.49 W | Supplier Device Package 20-TQFN (4x4) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,20915 zł | 63 022,88 zł |
| Unit Price without VAT: | 25,20915 zł |
|---|---|
| Unit Price with VAT: | 31,00725 zł |

