
MAX5940AESA+ | |
|---|---|
DigiKey Part Number | MAX5940AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5940AESA+ |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5940AESA+ Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 36.6V ~ 67V |
Packaging Tube | Current - Supply 400µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Power - Max 12.95 W | Supplier Device Package 8-SOIC |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |


