
MAX5893EGK+D | |
|---|---|
DigiKey Part Number | 505-MAX5893EGK+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX5893EGK+D |
Description | IC DAC 12BIT 68-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 68-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5893EGK+D Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Packaging Tube | Voltage - Supply, Digital 1.71V ~ 1.89V |
Part Status Active | INL/DNL (LSB) ±1, ±0.5 |
Number of Bits 12 | Architecture Oversampling Interpolating DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 11ns (Typ) | Package / Case 68-VFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 68-QFN (10x10) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 131,55500 zł | 3 946,65 zł |
| Unit Price without VAT: | 131,55500 zł |
|---|---|
| Unit Price with VAT: | 161,81265 zł |

