
MAX15003ATM+T | |
|---|---|
DigiKey Part Number | MAX15003ATM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15003ATM+T |
Description | IC REG CTRLR BUCK 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15003ATM+T Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 23V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 200kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Reset, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 48-WFQFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 48-TQFN (7x7) |
Output Phases 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,62164 zł | 54 054,10 zł |
| Unit Price without VAT: | 21,62164 zł |
|---|---|
| Unit Price with VAT: | 26,59462 zł |

